



SA77SB0 | |
|---|---|
DigiKey Part Number | SA77SB0TR-ND - Tape & Reel (TR) SA77SB0CT-ND - Cut Tape (CT) SA77SB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA77SB0 |
Description | THERMOSTAT 77DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SA77SB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,58600 Kč | 107,93 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 50 | 16,52540 Kč | 826,27 Kč |
| 100 | 15,24660 Kč | 1 524,66 Kč |
| 250 | 13,70328 Kč | 3 425,82 Kč |
| 500 | 12,63618 Kč | 6 318,09 Kč |
| 1 000 | 11,64759 Kč | 11 647,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,62070 Kč | 48 103,50 Kč |
| 10 000 | 9,18663 Kč | 91 866,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




