
SA2-A-4000-CLB-STD | |
---|---|
DigiKey Part Number | 118-SA2-A-4000-CLB-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-A-4000-CLB-STD |
Description | SA2-A SERIES HIGH VOLTAGE GAS DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 40,41124 Kč | 40 411,24 Kč |
Unit Price without VAT: | 40,41124 Kč |
---|---|
Unit Price with VAT: | 48,89760 Kč |