SA2-A-6200-DCB-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2-A-3000-CLT-STD

DigiKey Part Number
118-SA2-A-3000-CLT-STDTR-ND - Tape & Reel (TR)
118-SA2-A-3000-CLT-STDCT-ND - Cut Tape (CT)
118-SA2-A-3000-CLT-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA2-A-3000-CLT-STD
Description
GDT HV AECQ 3000V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
574,98400 Kč374,92 Kč
1069,20100 Kč692,01 Kč
5057,40380 Kč2 870,19 Kč
10052,94500 Kč5 294,50 Kč
25047,55584 Kč11 888,96 Kč
50044,24812 Kč22 124,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,36468 Kč40 364,68 Kč
2 00037,15338 Kč74 306,76 Kč
3 00036,15043 Kč108 451,29 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč