Gas Discharge Tube 7200 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2-7200-CLT-STD

DigiKey Part Number
118-SA2-7200-CLT-STDTR-ND - Tape & Reel (TR)
118-SA2-7200-CLT-STDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA2-7200-CLT-STD
Description
GDT 7200V 5KA 2 POLE TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 7200 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SA2-7200-CLT-STD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
7200 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
568,70600 Kč343,53 Kč
1063,41400 Kč634,14 Kč
5052,60000 Kč2 630,00 Kč
10048,51800 Kč4 851,80 Kč
25043,58176 Kč10 895,44 Kč
50040,16456 Kč20 082,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,99617 Kč36 996,17 Kč
2 00034,05561 Kč68 111,22 Kč
3 00032,80938 Kč98 428,14 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč