
SA2-6200-CLT-STD | |
|---|---|
DigiKey Part Number | 118-SA2-6200-CLT-STDTR-ND - Tape & Reel (TR) 118-SA2-6200-CLT-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA2-6200-CLT-STD |
Description | GDT 6200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6200 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-6200-CLT-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 5 | 68,70600 Kč | 343,53 Kč |
| 10 | 63,41400 Kč | 634,14 Kč |
| 50 | 52,60000 Kč | 2 630,00 Kč |
| 100 | 48,51800 Kč | 4 851,80 Kč |
| 250 | 43,58176 Kč | 10 895,44 Kč |
| 500 | 40,16456 Kč | 20 082,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,99617 Kč | 36 996,17 Kč |
| 2 000 | 34,05561 Kč | 68 111,22 Kč |
| 3 000 | 32,80938 Kč | 98 428,14 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

