417 µOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSW-120-50

DigiKey Part Number
118-RSW-120-50-ND
Manufacturer
Manufacturer Product Number
RSW-120-50
Description
RES CHAS MNT 417 UOHM 0.25%
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
417 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
417 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.620" L x 1.000" W (91.95mm x 25.40mm)
Height - Seated (Max)
0.406" (10.32mm)
Lead Style
-
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1469,31000 Kč469,31 Kč
10332,75500 Kč3 327,55 Kč
25295,88720 Kč7 397,18 Kč
50272,81020 Kč13 640,51 Kč
100253,21070 Kč25 321,07 Kč
250231,75492 Kč57 938,73 Kč
500218,34224 Kč109 171,12 Kč
1 000207,88020 Kč207 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:469,31000 Kč
Unit Price with VAT:567,86510 Kč