
RSN-500-100B | |
|---|---|
DigiKey Part Number | 118-RSN-500-100B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-500-100B |
Description | RES CHAS MNT 200 UOHM 0.1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±0.1% Metal Element Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,71000 Kč | 1 365,71 Kč |
| 10 | 1 003,55700 Kč | 10 035,57 Kč |
| 25 | 905,78520 Kč | 22 644,63 Kč |
| 50 | 844,63620 Kč | 42 231,81 Kč |
| Unit Price without VAT: | 1 365,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,50910 Kč |


