RSN-300-100B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSN-300-100B
RSN-50-50B
RSN-50-50B

RSN-50-50B

DigiKey Part Number
118-RSN-50-50B-ND
Manufacturer
Manufacturer Product Number
RSN-50-50B
Description
RES CHAS MNT 0.001 OHM 0.1% 2.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.1% 2.5W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 mOhms
Tolerance
±0.1%
Power (Watts)
2.5W
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
6.000" L x 1.250" W (152.40mm x 31.75mm)
Height - Seated (Max)
1.380" (35.05mm)
Lead Style
-
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,00000 Kč1 275,00 Kč
10934,36700 Kč9 343,67 Kč
25842,40400 Kč21 060,10 Kč
50784,88300 Kč39 244,15 Kč
100736,03220 Kč73 603,22 Kč
250682,56816 Kč170 642,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,00000 Kč
Unit Price with VAT:1 542,75000 Kč