



RSN-50-100B | |
|---|---|
DigiKey Part Number | 118-RSN-50-100B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-50-100B |
Description | RES CHAS MNT 0.002 OHM 0.1% 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.1% 5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Element |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature 30°C ~ 70°C |
Packaging Box | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Part Status Active | Mounting Feature Flanges |
Resistance 2 mOhms | Size / Dimension 6.000" L x 1.250" W (152.40mm x 31.75mm) |
Tolerance ±0.1% | Height - Seated (Max) 1.380" (35.05mm) |
Power (Watts) 5W | Package / Case Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,49000 Kč | 1 284,49 Kč |
| 10 | 941,83400 Kč | 9 418,34 Kč |
| 25 | 849,32760 Kč | 21 233,19 Kč |
| 50 | 791,47460 Kč | 39 573,73 Kč |
| 100 | 742,33690 Kč | 74 233,69 Kč |
| 250 | 688,56184 Kč | 172 140,46 Kč |
| Unit Price without VAT: | 1 284,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,23290 Kč |







