



RSN-400-100B | |
|---|---|
DigiKey Part Number | 118-RSN-400-100B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-400-100B |
Description | RES CHAS MNT 250 UOHM 40W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±0.1% 40W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 40W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,72000 Kč | 1 386,72 Kč |
| 10 | 1 019,47300 Kč | 10 194,73 Kč |
| 25 | 920,34920 Kč | 23 008,73 Kč |
| 50 | 858,34740 Kč | 42 917,37 Kč |
| 100 | 805,69360 Kč | 80 569,36 Kč |
| 250 | 748,07472 Kč | 187 018,68 Kč |
| Unit Price without VAT: | 1 386,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 677,93120 Kč |



