133 µOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH-375-50

DigiKey Part Number
118-RSH-375-50-ND
Manufacturer
Manufacturer Product Number
RSH-375-50
Description
RES CHAS MNT 133 UOHM 0.25%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
133 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
133 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
4.625" L x 0.937" W (117.48mm x 23.81mm)
Height - Seated (Max)
0.780" (19.81mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 125,07000 Kč1 125,07 Kč
10821,08500 Kč8 210,85 Kč
25739,01200 Kč18 475,30 Kč
50687,67620 Kč34 383,81 Kč
100644,07800 Kč64 407,80 Kč
250596,36420 Kč149 091,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,07000 Kč
Unit Price with VAT:1 361,33470 Kč