
RSC-800-50 | |
|---|---|
DigiKey Part Number | 118-RSC-800-50-ND |
Manufacturer | |
Manufacturer Product Number | RSC-800-50 |
Description | PRECISION DC AMMETER SHUNT 1000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62.5 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 62.5 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 2.500" W (114.30mm x 63.50mm) | |
Height - Seated (Max) | 2.150" (54.60mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,28000 Kč | 1 954,28 Kč |
| 12 | 1 423,66417 Kč | 17 083,97 Kč |
| 30 | 1 294,07867 Kč | 38 822,36 Kč |
| 54 | 1 224,52944 Kč | 66 124,59 Kč |
| 102 | 1 159,38402 Kč | 118 257,17 Kč |
| Unit Price without VAT: | 1 954,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 364,67880 Kč |


