
RSC-1000-100 | |
|---|---|
DigiKey Part Number | 118-RSC-1000-100-ND |
Manufacturer | |
Manufacturer Product Number | RSC-1000-100 |
Description | RES CHAS MNT 100 UOHM .25% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±0.25% 100W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSC-1000-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 100W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 2.500" W (114.30mm x 63.50mm) | |
Height - Seated (Max) | 2.098" (53.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 873,44000 Kč | 1 873,44 Kč |
| 12 | 1 362,71750 Kč | 16 352,61 Kč |
| 30 | 1 237,97200 Kč | 37 139,16 Kč |
| 54 | 1 171,01963 Kč | 63 235,06 Kč |
| 102 | 1 108,29912 Kč | 113 046,51 Kč |
| Unit Price without VAT: | 1 873,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 266,86240 Kč |







