1 mOhms ±0.25% 2.5W Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±0.25% 2.5W Metal Element Chassis Mount Resistor
RSA-50-50
RSA-50-50

RSA-50-50

DigiKey Part Number
118-RSA-50-50-ND
Manufacturer
Manufacturer Product Number
RSA-50-50
Description
RES CHAS MNT 0.001 OHM .25% 2.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.25% 2.5W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RSA-50-50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 mOhms
Tolerance
±0.25%
Power (Watts)
2.5W
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
-40°C ~ 60°C
Features
Current Sense, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.000" L x 1.252" W (50.80mm x 31.80mm)
Height - Seated (Max)
1.700" (43.18mm)
Lead Style
M4 Threaded
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1933,78000 Kč933,78 Kč
10677,22700 Kč6 772,27 Kč
25607,95080 Kč15 198,77 Kč
50564,62780 Kč28 231,39 Kč
100527,83090 Kč52 783,09 Kč
250487,55424 Kč121 888,56 Kč
Manufacturers Standard Package
Unit Price without VAT:933,78000 Kč
Unit Price with VAT:1 129,87380 Kč