
RSA-30-50 | |
|---|---|
DigiKey Part Number | 118-RSA-30-50-ND |
Manufacturer | |
Manufacturer Product Number | RSA-30-50 |
Description | RES CHAS MNT 0.001667 OHM .25% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.667 mOhms ±0.25% 1.5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-30-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.667 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 1.5W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,29000 Kč | 575,29 Kč |
| 10 | 410,75200 Kč | 4 107,52 Kč |
| 25 | 366,31040 Kč | 9 157,76 Kč |
| 50 | 338,50520 Kč | 16 925,26 Kč |
| 100 | 314,89050 Kč | 31 489,05 Kč |
| 250 | 289,04196 Kč | 72 260,49 Kč |
| 500 | 272,88110 Kč | 136 440,55 Kč |
| Unit Price without VAT: | 575,29000 Kč |
|---|---|
| Unit Price with VAT: | 696,10090 Kč |



