
RSA-20-100 | |
|---|---|
DigiKey Part Number | 118-RSA-20-100-ND |
Manufacturer | |
Manufacturer Product Number | RSA-20-100 |
Description | RES CHAS MNT 0.005 OHM .25% 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.25% 2W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-20-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 2W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,33000 Kč | 1 004,33 Kč |
| 10 | 730,16300 Kč | 7 301,63 Kč |
| 25 | 656,14560 Kč | 16 403,64 Kč |
| 50 | 609,84500 Kč | 30 492,25 Kč |
| 100 | 570,51990 Kč | 57 051,99 Kč |
| 250 | 527,48992 Kč | 131 872,48 Kč |
| Unit Price without VAT: | 1 004,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,23930 Kč |











