1 mOhms ±0.25% 10W Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±0.25% 10W Metal Element Chassis Mount Resistor
RSA-100-100
RSA-100-100

RSA-100-100

DigiKey Part Number
118-RSA-100-100-ND
Manufacturer
Manufacturer Product Number
RSA-100-100
Description
RES CHAS MNT 0.001 OHM .25% 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.25% 10W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RSA-100-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-40°C ~ 60°C
Series
Features
Current Sense, Pulse Withstanding
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.000" L x 1.252" W (50.80mm x 31.80mm)
Resistance
1 mOhms
Height - Seated (Max)
1.700" (43.18mm)
Tolerance
±0.25%
Lead Style
M4 Threaded
Power (Watts)
10W
Package / Case
Rectangular Case
Composition
Metal Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTBS0100B050Z00C&B/RESI124506-RTBS0100B050Z00-ND2 624,04000 KčSimilar
In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1917,64000 Kč917,64 Kč
10665,27000 Kč6 652,70 Kč
25597,13480 Kč14 928,37 Kč
50554,51860 Kč27 725,93 Kč
100518,32170 Kč51 832,17 Kč
250478,70796 Kč119 676,99 Kč
Manufacturers Standard Package
Unit Price without VAT:917,64000 Kč
Unit Price with VAT:1 110,34440 Kč