
RS-485EVALBOARD1 | |
|---|---|
DigiKey Part Number | RS-485EVALBOARD1-ND |
Manufacturer | |
Manufacturer Product Number | RS-485EVALBOARD1 |
Description | EVAL BOARD FOR TBU-CA065-200-WH |
Customer Reference | |
Detailed Description | TBU-CA065-200-WH TBU® Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | No | |
Utilized IC / Part | TBU-CA065-200-WH | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

