
RL895-471K-RC | |
|---|---|
DigiKey Part Number | 118-RL895-471K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-471K-RC |
Description | FIXED IND 470UH 430MA 890 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 430 mA 890mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-471K-RC Models |
Category | DC Resistance (DCR) 890mOhm Max |
Mfr | Q @ Freq 15 @ 796kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 19,47900 Kč | 194,79 Kč |
| 25 | 18,01080 Kč | 450,27 Kč |
| 50 | 16,98060 Kč | 849,03 Kč |
| 100 | 16,01080 Kč | 1 601,08 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

