
RL895-332K-RC | |
|---|---|
DigiKey Part Number | RL895-332K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-332K-RC |
Description | FIXED IND 3.3MH 150MA 6.16OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6.16Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-332K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.16Ohm Max | |
Q @ Freq | 45 @ 252kHz | |
Frequency - Self Resonant | 700kHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 19,66100 Kč | 196,61 Kč |
| 25 | 18,17880 Kč | 454,47 Kč |
| 50 | 17,13900 Kč | 856,95 Kč |
| 100 | 16,16010 Kč | 1 616,01 Kč |
| 300 | 14,72167 Kč | 4 416,50 Kč |
| 500 | 14,09718 Kč | 7 048,59 Kč |
| 1 000 | 13,29329 Kč | 13 293,29 Kč |
| 2 500 | 12,30204 Kč | 30 755,10 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |

