
RL895-152K-RC | |
|---|---|
DigiKey Part Number | RL895-152K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-152K-RC |
Description | FIXED IND 1.5MH 230MA 2.8 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 230 mA 2.8Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-152K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 45 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 18,86480 Kč | 471,62 Kč |
| 50 | 17,78120 Kč | 889,06 Kč |
| 100 | 16,76480 Kč | 1 676,48 Kč |
| 250 | 15,51080 Kč | 3 877,70 Kč |
| 500 | 14,62510 Kč | 7 312,55 Kč |
| 1 000 | 13,79086 Kč | 13 790,86 Kč |
| 3 000 | 12,56744 Kč | 37 702,32 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

