
PWR263S-35-50R0FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-50R0FETR-ND - Tape & Reel (TR) 118-PWR263S-35-50R0FECT-ND - Cut Tape (CT) 118-PWR263S-35-50R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-50R0FE |
Description | RES SMD 50 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-50R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 77,82200 Kč | 778,22 Kč |
| 25 | 67,89880 Kč | 1 697,47 Kč |
| 50 | 61,67660 Kč | 3 083,83 Kč |
| 100 | 56,38660 Kč | 5 638,66 Kč |
| 250 | 50,59664 Kč | 12 649,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,97392 Kč | 23 486,96 Kč |
| 1 000 | 43,89746 Kč | 43 897,46 Kč |
| 1 500 | 42,31737 Kč | 63 476,05 Kč |
| 2 500 | 40,53043 Kč | 101 326,08 Kč |
| 3 500 | 39,46562 Kč | 138 129,67 Kč |
| 5 000 | 38,67938 Kč | 193 396,90 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |

