
PWR263S-35-4R00F | |
|---|---|
DigiKey Part Number | PWR263S-35-4R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-4R00F |
Description | RES SMD 4 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-4R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,88000 Kč | 109,88 Kč |
| 10 | 74,64300 Kč | 746,43 Kč |
| 25 | 65,08680 Kč | 1 627,17 Kč |
| 50 | 59,10000 Kč | 2 955,00 Kč |
| 100 | 54,01010 Kč | 5 401,01 Kč |
| 250 | 48,43520 Kč | 12 108,80 Kč |
| 500 | 44,94806 Kč | 22 474,03 Kč |
| 1 000 | 41,98612 Kč | 41 986,12 Kč |
| 5 000 | 36,83750 Kč | 184 187,50 Kč |
| Unit Price without VAT: | 109,88000 Kč |
|---|---|
| Unit Price with VAT: | 132,95480 Kč |

