
PWR263S-20-6R20FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-6R20FETR-ND - Tape & Reel (TR) 118-PWR263S-20-6R20FECT-ND - Cut Tape (CT) 118-PWR263S-20-6R20FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-6R20FE |
Description | RES SMD 6.2 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-6R20FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,98000 Kč | 139,98 Kč |
| 10 | 95,63000 Kč | 956,30 Kč |
| 25 | 83,65280 Kč | 2 091,32 Kč |
| 50 | 76,14620 Kč | 3 807,31 Kč |
| 100 | 69,76600 Kč | 6 976,60 Kč |
| 250 | 62,77952 Kč | 15 694,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,70422 Kč | 24 352,11 Kč |
| 1 000 | 45,53031 Kč | 45 530,31 Kč |
| 1 500 | 43,90033 Kč | 65 850,49 Kč |
| 2 500 | 42,05655 Kč | 105 141,38 Kč |
| 3 500 | 40,95831 Kč | 143 354,08 Kč |
| 5 000 | 40,25813 Kč | 201 290,65 Kč |
| Unit Price without VAT: | 139,98000 Kč |
|---|---|
| Unit Price with VAT: | 169,37580 Kč |

