
PWR263S-20-47R0J | |
|---|---|
DigiKey Part Number | PWR263S-20-47R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-47R0J |
Description | RES SMD 47 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-47R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 66,20700 Kč | 662,07 Kč |
| 25 | 57,64360 Kč | 1 441,09 Kč |
| 50 | 52,28080 Kč | 2 614,04 Kč |
| 100 | 47,72010 Kč | 4 772,01 Kč |
| 250 | 42,72504 Kč | 10 681,26 Kč |
| 500 | 39,60054 Kč | 19 800,27 Kč |
| 1 000 | 36,94619 Kč | 36 946,19 Kč |
| 5 000 | 32,22508 Kč | 161 125,40 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

