
PWR263S-20-47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-47R0FETR-ND - Tape & Reel (TR) 118-PWR263S-20-47R0FECT-ND - Cut Tape (CT) 118-PWR263S-20-47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-47R0FE |
Description | RES SMD 47 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-47R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 98,46000 Kč | 984,60 Kč |
| 25 | 86,15040 Kč | 2 153,76 Kč |
| 50 | 78,44440 Kč | 3 922,22 Kč |
| 100 | 71,89720 Kč | 7 189,72 Kč |
| 250 | 64,72592 Kč | 16 181,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,24074 Kč | 30 120,37 Kč |
| 1 000 | 56,43129 Kč | 56 431,29 Kč |
| 1 500 | 54,47525 Kč | 81 712,88 Kč |
| 2 500 | 52,26285 Kč | 130 657,12 Kč |
| 3 500 | 50,94457 Kč | 178 305,99 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |

