
PWR263S-20-4700JE | |
|---|---|
DigiKey Part Number  | 118-PWR263S-20-4700JETR-ND - Tape & Reel (TR) 118-PWR263S-20-4700JECT-ND - Cut Tape (CT) 118-PWR263S-20-4700JEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PWR263S-20-4700JE  | 
Description  | RES SMD 470 OHM 5% 20W D2PAK  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PWR263S-20-4700JE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.398" L x 0.409" W (10.10mm x 10.40mm)  | |
Height - Seated (Max)  | 0.192" (4.88mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 117,55000 Kč | 117,55 Kč | 
| 10 | 80,04100 Kč | 800,41 Kč | 
| 25 | 69,86640 Kč | 1 746,66 Kč | 
| 50 | 63,49160 Kč | 3 174,58 Kč | 
| 100 | 58,07160 Kč | 5 807,16 Kč | 
| 250 | 52,13652 Kč | 13 034,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 48,42430 Kč | 24 212,15 Kč | 
| 1 000 | 45,27115 Kč | 45 271,15 Kč | 
| 1 500 | 43,65168 Kč | 65 477,52 Kč | 
| 2 500 | 41,82023 Kč | 104 550,58 Kč | 
| 3 500 | 40,72887 Kč | 142 551,05 Kč | 
| 5 000 | 40,05155 Kč | 200 257,75 Kč | 
| Unit Price without VAT: | 117,55000 Kč | 
|---|---|
| Unit Price with VAT: | 142,23550 Kč | 

