3.3 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-3R30F

DigiKey Part Number
PWR263S-20-3R30F-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-3R30F
Description
RES SMD 3.3 OHM 1% 20W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-3R30F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10115,65700 Kč1 156,57 Kč
25101,41200 Kč2 535,30 Kč
5092,49200 Kč4 624,60 Kč
10084,91170 Kč8 491,17 Kč
25076,61332 Kč19 153,33 Kč
50071,42302 Kč35 711,51 Kč
1 00067,01512 Kč67 015,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč