25 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-25R0J

DigiKey Part Number
PWR263S-20-25R0J-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-25R0J
Description
RES SMD 25 OHM 5% 20W D2PAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-25R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,99000 Kč95,99 Kč
1064,98100 Kč649,81 Kč
2556,55720 Kč1 413,93 Kč
5051,28620 Kč2 564,31 Kč
10046,80050 Kč4 680,05 Kč
25041,88952 Kč10 472,38 Kč
50038,81746 Kč19 408,73 Kč
1 00036,20747 Kč36 207,47 Kč
5 00031,56586 Kč157 829,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,99000 Kč
Unit Price with VAT:116,14790 Kč