
PWR263S-20-12R0JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-12R0JETR-ND - Tape & Reel (TR) 118-PWR263S-20-12R0JECT-ND - Cut Tape (CT) 118-PWR263S-20-12R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-12R0JE |
Description | RES SMD 12 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-12R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,93000 Kč | 118,93 Kč |
| 10 | 80,97900 Kč | 809,79 Kč |
| 25 | 70,68600 Kč | 1 767,15 Kč |
| 50 | 64,23620 Kč | 3 211,81 Kč |
| 100 | 58,75270 Kč | 5 875,27 Kč |
| 250 | 52,74792 Kč | 13 186,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,99220 Kč | 24 496,10 Kč |
| 1 000 | 45,80206 Kč | 45 802,06 Kč |
| 1 500 | 44,16360 Kč | 66 245,40 Kč |
| 2 500 | 42,31067 Kč | 105 776,68 Kč |
| 3 500 | 41,20652 Kč | 144 222,82 Kč |
| 5 000 | 40,52125 Kč | 202 606,25 Kč |
| Unit Price without VAT: | 118,93000 Kč |
|---|---|
| Unit Price with VAT: | 143,90530 Kč |

