
PWR263S-20-10R0JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-10R0JETR-ND - Tape & Reel (TR) 118-PWR263S-20-10R0JECT-ND - Cut Tape (CT) 118-PWR263S-20-10R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-10R0JE |
Description | RES 10 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-10R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 72,88840 Kč | 1 822,21 Kč |
| 50 | 66,25700 Kč | 3 312,85 Kč |
| 100 | 60,62120 Kč | 6 062,12 Kč |
| 250 | 54,45032 Kč | 13 612,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,59048 Kč | 25 295,24 Kč |
| 1 000 | 47,31206 Kč | 47 312,06 Kč |
| 1 500 | 45,62851 Kč | 68 442,76 Kč |
| 2 500 | 43,72422 Kč | 109 310,55 Kč |
| 3 500 | 42,58964 Kč | 149 063,74 Kč |
| 5 000 | 41,99600 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

