
PWR263S-20-10R0J | |
|---|---|
DigiKey Part Number | PWR263S-20-10R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-10R0J |
Description | RES SMD 10 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-10R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 67,59300 Kč | 675,93 Kč |
| 25 | 58,87000 Kč | 1 471,75 Kč |
| 50 | 53,40220 Kč | 2 670,11 Kč |
| 100 | 48,75320 Kč | 4 875,32 Kč |
| 250 | 43,66156 Kč | 10 915,39 Kč |
| 500 | 40,47742 Kč | 20 238,71 Kč |
| 1 000 | 37,77246 Kč | 37 772,46 Kč |
| 5 000 | 32,96136 Kč | 164 806,80 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

