
PWR263S-20-10R0FE | |
|---|---|
DigiKey Part Number | PWR263S-20-10R0FETR-ND - Tape & Reel (TR) PWR263S-20-10R0FECT-ND - Cut Tape (CT) PWR263S-20-10R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-10R0FE |
Description | RES SMD 10 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-10R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,98000 Kč | 139,98 Kč |
| 10 | 95,63000 Kč | 956,30 Kč |
| 25 | 83,65280 Kč | 2 091,32 Kč |
| 50 | 76,14620 Kč | 3 807,31 Kč |
| 100 | 69,76600 Kč | 6 976,60 Kč |
| 250 | 62,77952 Kč | 15 694,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,40996 Kč | 29 204,98 Kč |
| 1 000 | 54,69906 Kč | 54 699,06 Kč |
| 1 500 | 52,79354 Kč | 79 190,31 Kč |
| 2 500 | 50,63796 Kč | 126 594,90 Kč |
| 3 500 | 49,35395 Kč | 172 738,82 Kč |
| Unit Price without VAT: | 139,98000 Kč |
|---|---|
| Unit Price with VAT: | 169,37580 Kč |

