500 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-50-R500F

DigiKey Part Number
PWR221T-50-R500F-ND
Manufacturer
Manufacturer Product Number
PWR221T-50-R500F
Description
RES 0.5 OHM 1% 50W TO220-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-50-R500F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
TO-220
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10130,39800 Kč1 303,98 Kč
25114,51480 Kč2 862,87 Kč
50104,57000 Kč5 228,50 Kč
10096,12250 Kč9 612,25 Kč
25086,87040 Kč21 717,60 Kč
50081,08546 Kč40 542,73 Kč
1 00076,17171 Kč76 171,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč