
PWR221T-50-R200F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-R200F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R200F |
Description | RES 0.2 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 25 | 107,42560 Kč | 2 685,64 Kč |
| 50 | 98,03540 Kč | 4 901,77 Kč |
| 100 | 90,05620 Kč | 9 005,62 Kč |
| 250 | 81,31768 Kč | 20 329,42 Kč |
| 500 | 75,85276 Kč | 37 926,38 Kč |
| 1 000 | 71,21220 Kč | 71 212,20 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |

