
| PWR221T-50-3002F | |
|---|---|
| DigiKey Part Number | 118-PWR221T-50-3002F-ND | 
| Manufacturer | |
| Manufacturer Product Number | PWR221T-50-3002F | 
| Description | RES 30K OHM 1% 50W TO220 | 
| Customer Reference | |
| Detailed Description | 30 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | TO-220 | |
| Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
| Height - Seated (Max) | 0.760" (19.30mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic