
PWR221T-50-1000J | |
|---|---|
DigiKey Part Number | PWR221T-50-1000J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-1000J |
Description | RES 100 OHM 5% 50W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-1000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 103,66700 Kč | 1 036,67 Kč |
| 25 | 90,76160 Kč | 2 269,04 Kč |
| 50 | 82,69020 Kč | 4 134,51 Kč |
| 100 | 75,82590 Kč | 7 582,59 Kč |
| 250 | 68,31236 Kč | 17 078,09 Kč |
| 500 | 63,61302 Kč | 31 806,51 Kč |
| 1 000 | 59,62130 Kč | 59 621,30 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |

