
PWR220T-35-4R70J | |
|---|---|
DigiKey Part Number | PWR220T-35-4R70J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-4R70J |
Description | RES 4.7 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-4R70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,36840 Kč | 1 334,21 Kč |
| 50 | 50,65980 Kč | 2 532,99 Kč |
| 100 | 48,50120 Kč | 4 850,12 Kč |
| 250 | 46,30732 Kč | 11 576,83 Kč |
| 500 | 45,36618 Kč | 22 683,09 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

