4.7 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-4R70F

DigiKey Part Number
PWR220T-35-4R70F-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-4R70F
Description
RES 4.7 OHM 1% 35W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-35-4R70F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1067,55100 Kč675,51 Kč
2562,28000 Kč1 557,00 Kč
5059,23120 Kč2 961,56 Kč
10056,80170 Kč5 680,17 Kč
25054,33528 Kč13 583,82 Kč
50052,90446 Kč26 452,23 Kč
1 00051,76490 Kč51 764,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč