
PWR220T-35-1R00F | |
|---|---|
DigiKey Part Number | PWR220T-35-1R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-1R00F |
Description | RES 1 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 67,55100 Kč | 675,51 Kč |
| 25 | 62,28000 Kč | 1 557,00 Kč |
| 50 | 59,23120 Kč | 2 961,56 Kč |
| 100 | 56,80170 Kč | 5 680,17 Kč |
| 250 | 54,33528 Kč | 13 583,82 Kč |
| 500 | 52,90446 Kč | 26 452,23 Kč |
| 1 000 | 51,76490 Kč | 51 764,90 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

