
PWR220T-20-R750F | |
|---|---|
DigiKey Part Number | PWR220T-20-R750F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-R750F |
Description | RES 0.75 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-R750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 79,89700 Kč | 798,97 Kč |
| 25 | 69,72160 Kč | 1 743,04 Kč |
| 50 | 63,34680 Kč | 3 167,34 Kč |
| 100 | 57,93560 Kč | 5 793,56 Kč |
| 250 | 52,00532 Kč | 13 001,33 Kč |
| 500 | 48,29666 Kč | 24 148,33 Kč |
| 1 000 | 45,14654 Kč | 45 146,54 Kč |
| 5 000 | 39,89620 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |

