5.6 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-20-5R60F

DigiKey Part Number
PWR220T-20-5R60F-ND
Manufacturer
Manufacturer Product Number
PWR220T-20-5R60F
Description
RES 5.6 OHM 1% 20W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-20-5R60F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1075,82400 Kč758,24 Kč
2566,12680 Kč1 653,17 Kč
5060,05840 Kč3 002,92 Kč
10054,89510 Kč5 489,51 Kč
25049,24032 Kč12 310,08 Kč
50045,70424 Kč22 852,12 Kč
1 00042,70048 Kč42 700,48 Kč
5 00037,53393 Kč187 669,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč