
PWR220T-20-5R00J | |
|---|---|
DigiKey Part Number | PWR220T-20-5R00J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-5R00J |
Description | RES 5 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-5R00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 61,30560 Kč | 1 532,64 Kč |
| 50 | 55,63220 Kč | 2 781,61 Kč |
| 100 | 50,81100 Kč | 5 081,10 Kč |
| 250 | 45,52956 Kč | 11 382,39 Kč |
| 500 | 42,22614 Kč | 21 113,07 Kč |
| 1 000 | 39,42081 Kč | 39 420,81 Kč |
| 5 000 | 34,43071 Kč | 172 153,55 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |

