
PWR220T-20-40R0F | |
|---|---|
DigiKey Part Number | PWR220T-20-40R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-40R0F |
Description | RES 40 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-40R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 72,88300 Kč | 728,83 Kč |
| 25 | 63,54160 Kč | 1 588,54 Kč |
| 50 | 57,68680 Kč | 2 884,34 Kč |
| 100 | 52,70990 Kč | 5 270,99 Kč |
| 250 | 47,26208 Kč | 11 815,52 Kč |
| 500 | 43,85322 Kč | 21 926,61 Kč |
| 1 000 | 40,95869 Kč | 40 958,69 Kč |
| 5 000 | 35,89035 Kč | 179 451,75 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |

