
PWR220T-20-22R0J | |
|---|---|
DigiKey Part Number | PWR220T-20-22R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-22R0J |
Description | RES 22 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-22R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,66000 Kč | 99,66 Kč |
| 10 | 67,43200 Kč | 674,32 Kč |
| 25 | 58,73120 Kč | 1 468,28 Kč |
| 50 | 53,28000 Kč | 2 664,00 Kč |
| 100 | 48,64860 Kč | 4 864,86 Kč |
| 250 | 43,57192 Kč | 10 892,98 Kč |
| 500 | 40,39652 Kč | 20 198,26 Kč |
| 1 000 | 37,69985 Kč | 37 699,85 Kč |
| 5 000 | 32,90290 Kč | 164 514,50 Kč |
| Unit Price without VAT: | 99,66000 Kč |
|---|---|
| Unit Price with VAT: | 120,58860 Kč |

