
PWR220T-20-1R50F | |
|---|---|
DigiKey Part Number | PWR220T-20-1R50F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-1R50F |
Description | RES 1.5 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-1R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 82,58500 Kč | 825,85 Kč |
| 25 | 72,09880 Kč | 1 802,47 Kč |
| 50 | 65,53060 Kč | 3 276,53 Kč |
| 100 | 59,95140 Kč | 5 995,14 Kč |
| 250 | 53,83972 Kč | 13 459,93 Kč |
| 500 | 50,01808 Kč | 25 009,04 Kč |
| 1 000 | 46,77137 Kč | 46 771,37 Kč |
| 5 000 | 41,47105 Kč | 207 355,25 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

