
PWR220T-20-15R0F | |
|---|---|
DigiKey Part Number | PWR220T-20-15R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-15R0F |
Description | RES 15 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-15R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 25 | 66,12680 Kč | 1 653,17 Kč |
| 50 | 60,05840 Kč | 3 002,92 Kč |
| 100 | 54,89510 Kč | 5 489,51 Kč |
| 250 | 49,24032 Kč | 12 310,08 Kč |
| 500 | 45,70424 Kč | 22 852,12 Kč |
| 1 000 | 42,70048 Kč | 42 700,48 Kč |
| 5 000 | 37,53393 Kč | 187 669,65 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |

