
PVG5H201C03R00 | |
|---|---|
DigiKey Part Number | 490-2682-2-ND - Tape & Reel (TR) 490-2682-1-ND - Cut Tape (CT) 490-2682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H201C03R00 |
Description | TRIMMER 200OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,83000 Kč | 50,83 Kč |
| 10 | 42,84700 Kč | 428,47 Kč |
| 25 | 39,97680 Kč | 999,42 Kč |
| 50 | 37,92720 Kč | 1 896,36 Kč |
| 100 | 35,97340 Kč | 3 597,34 Kč |
| 250 | 33,53132 Kč | 8 382,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,78824 Kč | 15 894,12 Kč |
| 1 000 | 30,13039 Kč | 30 130,39 Kč |
| 1 500 | 29,19921 Kč | 43 798,82 Kč |
| 2 500 | 28,06534 Kč | 70 163,35 Kč |
| 3 500 | 27,34181 Kč | 95 696,33 Kč |
| 5 000 | 26,59449 Kč | 132 972,45 Kč |
| 6 000 | 26,22035 Kč | 157 322,10 Kč |
| Unit Price without VAT: | 50,83000 Kč |
|---|---|
| Unit Price with VAT: | 61,50430 Kč |


