
PVG3A204C01R00 | |
|---|---|
DigiKey Part Number | 490-2651-2-ND - Tape & Reel (TR) 490-2651-1-ND - Cut Tape (CT) 490-2651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A204C01R00 |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 20,03200 Kč | 500,80 Kč |
| 50 | 18,94440 Kč | 947,22 Kč |
| 100 | 17,91550 Kč | 1 791,55 Kč |
| 250 | 16,63292 Kč | 4 158,23 Kč |
| 500 | 15,71952 Kč | 7 859,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,85294 Kč | 14 852,94 Kč |
| 2 000 | 14,03181 Kč | 28 063,62 Kč |
| 3 000 | 13,57178 Kč | 40 715,34 Kč |
| 5 000 | 13,01292 Kč | 65 064,60 Kč |
| 7 000 | 12,65708 Kč | 88 599,56 Kč |
| 10 000 | 12,29021 Kč | 122 902,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


