
PVG3A104C01R00 | |
|---|---|
DigiKey Part Number | 490-2645-2-ND - Tape & Reel (TR) 490-2645-1-ND - Cut Tape (CT) 490-2645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A104C01R00 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3A104C01R00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-104E | Bourns Inc. | 12 440 | 3313J-104ECT-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 21,39800 Kč | 213,98 Kč |
| 25 | 19,89600 Kč | 497,40 Kč |
| 50 | 18,81580 Kč | 940,79 Kč |
| 100 | 17,79390 Kč | 1 779,39 Kč |
| 250 | 16,52004 Kč | 4 130,01 Kč |
| 500 | 15,61284 Kč | 7 806,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,75214 Kč | 14 752,14 Kč |
| 2 000 | 13,93659 Kč | 27 873,18 Kč |
| 3 000 | 13,47967 Kč | 40 439,01 Kč |
| 5 000 | 12,92461 Kč | 64 623,05 Kč |
| 7 000 | 12,57119 Kč | 87 998,33 Kč |
| 10 000 | 12,20681 Kč | 122 068,10 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |




